4 Conductor Multi-Conductor Cable Black 8 AWG 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220804

DigiKey Part Number
2181-220804-ND
Manufacturer
Manufacturer Product Number
220804
Description
CABLE 4 COND 8 AWG BLACK 25.00'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 8 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
80/0.0161"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.703" (17.86mm)
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100154,36260 Kč15 436,26 Kč
200146,68995 Kč29 337,99 Kč
300142,34683 Kč42 704,05 Kč
500137,02076 Kč68 510,38 Kč
700133,59977 Kč93 519,84 Kč
1 000130,04502 Kč130 045,02 Kč
Manufacturers Standard Package
Unit Price without VAT:154,36260 Kč
Unit Price with VAT:186,77875 Kč