4 Conductor Multi-Conductor Cable Black 8 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220804

DigiKey Part Number
2181-220804-50-ND
Manufacturer
Manufacturer Product Number
220804
Description
CABLE 4COND 8AWG BLACK 50'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 8 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
80/0.0161"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.703" (17.86mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 8AWG BLACK FEET
In-Stock: 3875
Unit Price: 267,30000 Kč
CABLE 4COND 8AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 4COND 8AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 4COND 8AWG BLACK 25'
In-Stock: 0
Unit Price: