4 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid 1640.0' (499.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63142

DigiKey Part Number
4862-63142-ND
4862-63142-DS-ND
Manufacturer
Manufacturer Product Number
63142
Description
TOPFLEX 600 VFD BLACK 4C AWG10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.697" (17.70mm)
Shield Type
Foil, Braid
Length
1640.0' (499.9m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Flame Retardant, UV Resistant
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 590
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1173,02000 Kč173,02 Kč
5154,58800 Kč772,94 Kč
10147,15400 Kč1 471,54 Kč
25137,83080 Kč3 445,77 Kč
50131,12000 Kč6 556,00 Kč
100124,67770 Kč12 467,77 Kč
250116,56240 Kč29 140,60 Kč
500110,71196 Kč55 355,98 Kč
1 000105,09499 Kč105 094,99 Kč
Spool
QuantityUnit PriceExt Price
1 640101,22393 Kč166 007,25 Kč
Manufacturers Standard Package
Unit Price without VAT:173,02000 Kč
Unit Price with VAT:209,35420 Kč