
T150XL9X2 | |
|---|---|
DigiKey Part Number | 1436-1458-ND |
Manufacturer | |
Manufacturer Product Number | T150XL9X2 |
Description | CBL TIE LOCKING NAT 175LB 3.59' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 12.99" (330.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 43" | |
Bundle Diameter | 12.99" (330.00mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 3.59' (1.09m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 53,77160 Kč | 1 344,29 Kč |
| Unit Price without VAT: | 53,77160 Kč |
|---|---|
| Unit Price with VAT: | 65,06364 Kč |












