
T150R9X2 | |
|---|---|
DigiKey Part Number | 1436-1448-ND |
Manufacturer | |
Manufacturer Product Number | T150R9X2 |
Description | CBL TIE LOCKING NAT 175LB 1.280' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.13" (104.90mm) 0.346" (8.80mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Width 0.346" (8.80mm) |
Manufacturer HellermannTyton | Length - Actual 1.280' (390.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 175 lbs (79.40 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15.25" | Color Natural |
Bundle Diameter 4.13" (104.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,39040 Kč | 659,76 Kč |
| 50 | 25,13040 Kč | 1 256,52 Kč |
| 75 | 24,41933 Kč | 1 831,45 Kč |
| 125 | 23,55472 Kč | 2 944,34 Kč |
| 175 | 23,00183 Kč | 4 025,32 Kč |
| 250 | 22,42924 Kč | 5 607,31 Kč |
| Unit Price without VAT: | 26,39040 Kč |
|---|---|
| Unit Price with VAT: | 31,93238 Kč |












