
T150R0X2 | |
|---|---|
DigiKey Part Number | 1436-1449-ND |
Manufacturer | |
Manufacturer Product Number | T150R0X2 |
Description | CBL TIE LOCKING BLK 175LB 1.280' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.13" (104.90mm) 0.346" (8.80mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Width 0.346" (8.80mm) |
Manufacturer HellermannTyton | Length - Actual 1.280' (390.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 175 lbs (79.40 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15.25" | Color Black |
Bundle Diameter 4.13" (104.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,76720 Kč | 719,18 Kč |
| 50 | 27,39400 Kč | 1 369,70 Kč |
| 75 | 26,61987 Kč | 1 996,49 Kč |
| 125 | 25,67632 Kč | 3 209,54 Kč |
| 175 | 25,07400 Kč | 4 387,95 Kč |
| 250 | 24,45092 Kč | 6 112,73 Kč |
| Unit Price without VAT: | 28,76720 Kč |
|---|---|
| Unit Price with VAT: | 34,80831 Kč |












