
T150L9X2 | |
|---|---|
DigiKey Part Number | 1436-1452-ND |
Manufacturer | |
Manufacturer Product Number | T150L9X2 |
Description | CBL TIE LOCKING NAT 175LB 2.690' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 9.65" (245.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 32.25" | |
Bundle Diameter | 9.65" (245.00mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 2.690' (820.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 36,86400 Kč | 921,60 Kč |
| 50 | 35,10440 Kč | 1 755,22 Kč |
| 75 | 34,11200 Kč | 2 558,40 Kč |
| 125 | 32,90304 Kč | 4 112,88 Kč |
| 175 | 32,13051 Kč | 5 622,84 Kč |
| 250 | 31,33236 Kč | 7 833,09 Kč |
| Unit Price without VAT: | 36,86400 Kč |
|---|---|
| Unit Price with VAT: | 44,60544 Kč |












