Standard, Locking Black 9.65" (245.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T150L0X2

DigiKey Part Number
1436-1457-ND
Manufacturer
Manufacturer Product Number
T150L0X2
Description
CBL TIE LOCKING BLK 175LB 2.690'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 9.65" (245.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
32.25"
Bundle Diameter
9.65" (245.00mm)
Width
0.350" (8.89mm)
Length - Actual
2.690' (820.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
175 lbs (79.40 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 102
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2539,05640 Kč976,41 Kč
5037,19160 Kč1 859,58 Kč
7536,14173 Kč2 710,63 Kč
12534,86000 Kč4 357,50 Kč
17534,04194 Kč5 957,34 Kč
25033,19532 Kč8 298,83 Kč
Manufacturers Standard Package
Unit Price without VAT:39,05640 Kč
Unit Price with VAT:47,25824 Kč