PCS6ABLU10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 337,57350 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1 041
Unit Price: 337,01000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 511
Unit Price: 469,42000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 400,16000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 776,38700 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 875,26000 Kč
Datasheet
PCS6ABLU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS6ABLU10

DigiKey Part Number
PCS6ABLU10-ND
Manufacturer
Manufacturer Product Number
PCS6ABLU10
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.