PC6ABLU5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bel Inc.
In Stock: 40
Unit Price: 110,51000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1
Unit Price: 169,03000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 229,66000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 190,10040 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 879,89000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 596,14000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 765,80000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 396,16000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 581,19000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 15
Unit Price: 548,98000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 544,18500 Kč
Datasheet
PC6ABLU7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC6ABLU5

DigiKey Part Number
1436-2290-ND
Manufacturer
Manufacturer Product Number
PC6ABLU5
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes