
BC-1UE005F | |
|---|---|
DigiKey Part Number | 1847-BC-1UE005F-ND |
Manufacturer | |
Manufacturer Product Number | BC-1UE005F |
Description | CABLE MOD 8P8C PLUG-PLUG 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,51000 Kč | 110,51 Kč |
| 10 | 93,96700 Kč | 939,67 Kč |
| 25 | 88,07320 Kč | 2 201,83 Kč |
| 50 | 83,86740 Kč | 4 193,37 Kč |
| 150 | 77,60853 Kč | 11 641,28 Kč |
| 300 | 73,90443 Kč | 22 171,33 Kč |
| 600 | 70,37892 Kč | 42 227,35 Kč |
| 1 050 | 67,65650 Kč | 71 039,32 Kč |
| 2 550 | 63,55515 Kč | 162 065,63 Kč |
| Unit Price without VAT: | 110,51000 Kč |
|---|---|
| Unit Price with VAT: | 133,71710 Kč |

