Single Opening Cable Tie Holder Natural Screw, #2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB19C2

DigiKey Part Number
MB19C2-ND
Manufacturer
Manufacturer Product Number
MB19C2
Description
CABLE TIE HLDR SNGL SCREW #2 NAT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Natural Screw, #2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Screw, #2
Size / Dimension
0.50" L x 0.31" W x 0.13" H (12.7mm x 7.9mm x 3.3mm)
For Use With/Related Products
T18 Cable Ties
Material
Nylon
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0006,63960 Kč132 792,00 Kč
Unit Price without VAT:6,63960 Kč
Unit Price with VAT:8,03392 Kč