Single Opening Cable Tie Holder Natural Screw, #2 (M2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Natural Screw, #2 (M2)
Cable Accessories Overview

LPMM-S2-M

DigiKey Part Number
298-19935-ND
Manufacturer
Manufacturer Product Number
LPMM-S2-M
Description
CABLE TIE HLDR SNGL SCREW #2 NAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Natural Screw, #2 (M2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.40" L x 0.32" W x 0.10" H (10.2mm x 8.1mm x 2.5mm)
Manufacturer
Panduit Corp
For Use With/Related Products
M Ties
Packaging
Bulk
Material
Nylon
Part Status
Active
Color
Natural
Type
Single Opening
Base Product Number
Mounting Type
Screw, #2 (M2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 135
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
106,96600 Kč69,66 Kč
256,77400 Kč169,35 Kč
506,62780 Kč331,39 Kč
1006,48400 Kč648,40 Kč
2506,30004 Kč1 575,01 Kč
5006,16488 Kč3 082,44 Kč
1 0006,03224 Kč6 032,24 Kč
3 0005,82744 Kč17 482,32 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč