
T18L0HSM4 | |
|---|---|
DigiKey Part Number | 1436-1532-ND |
Manufacturer | |
Manufacturer Product Number | T18L0HSM4 |
Description | CBL TIE LOCKING BLK 18LBS 8.07" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.673' (205.00mm, 8.07") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
Bundle Diameter 2.17" (55.00mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,83977 Kč | 2 839,77 Kč |
| 2 000 | 2,70412 Kč | 5 408,24 Kč |
| 3 000 | 2,62783 Kč | 7 883,49 Kč |
| 5 000 | 2,53471 Kč | 12 673,55 Kč |
| 7 000 | 2,47521 Kč | 17 326,47 Kč |
| 10 000 | 2,41372 Kč | 24 137,20 Kč |
| Unit Price without VAT: | 2,83977 Kč |
|---|---|
| Unit Price with VAT: | 3,43612 Kč |















