
T18R9VOM4 | |
|---|---|
DigiKey Part Number | 1436-1118-ND |
Manufacturer | |
Manufacturer Product Number | T18R9VOM4 |
Description | CBL TIE LOCKING WHITE 18LB 3.93" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.86" (22.00mm) | |
Width | 0.096" (2.45mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Flame Retardant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,31109 Kč | 5 311,09 Kč |
| 2 000 | 5,05742 Kč | 10 114,84 Kč |
| 3 000 | 4,91469 Kč | 14 744,07 Kč |
| 5 000 | 4,74068 Kč | 23 703,40 Kč |
| 7 000 | 4,62950 Kč | 32 406,50 Kč |
| 10 000 | 4,51447 Kč | 45 144,70 Kč |
| 25 000 | 4,23201 Kč | 105 800,25 Kč |
| 50 000 | 4,03023 Kč | 201 511,50 Kč |
| Unit Price without VAT: | 5,31109 Kč |
|---|---|
| Unit Price with VAT: | 6,42642 Kč |















