
167-00206 | |
|---|---|
DigiKey Part Number | 1436-2627-ND |
Manufacturer | |
Manufacturer Product Number | 167-00206 |
Description | HINGED CONVOLUTED LOOM TUBING T- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fitting - Tee For Convoluted Loom Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Tee | |
For Use With/Related Products | Convoluted Loom Tubing | |
Material | Polypropylene (PP) | |
Features | Hinged | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 23,74400 Kč | 237,44 Kč |
| 25 | 22,26240 Kč | 556,56 Kč |
| 50 | 21,19740 Kč | 1 059,87 Kč |
| 132 | 19,79341 Kč | 2 612,73 Kč |
| 264 | 18,84773 Kč | 4 975,80 Kč |
| 528 | 17,94752 Kč | 9 476,29 Kč |
| 1 056 | 17,09077 Kč | 18 047,85 Kč |
| 2 508 | 16,07916 Kč | 40 326,53 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |







