
493110 BK032 | |
|---|---|
DigiKey Part Number | 493110BK032-ND |
Manufacturer | |
Manufacturer Product Number | 493110 BK032 |
Description | 493110 BLACK EACH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fitting - Tee For Convoluted Loom Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Accessory Type | Fitting - Tee | |
For Use With/Related Products | Convoluted Loom Tubing | |
Material | Polypropylene (PP) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,83000 Kč | 96,83 Kč |
| 2 | 89,04000 Kč | 178,08 Kč |
| 3 | 84,83000 Kč | 254,49 Kč |
| 5 | 79,73800 Kč | 398,69 Kč |
| 7 | 76,56143 Kč | 535,93 Kč |
| 10 | 73,31700 Kč | 733,17 Kč |
| 25 | 65,64240 Kč | 1 641,06 Kč |
| 50 | 60,36720 Kč | 3 018,36 Kč |
| 100 | 55,52360 Kč | 5 552,36 Kč |
| Unit Price without VAT: | 96,83000 Kč |
|---|---|
| Unit Price with VAT: | 117,16430 Kč |





