
167-00202 | |
|---|---|
DigiKey Part Number | 1436-2626-ND |
Manufacturer | |
Manufacturer Product Number | 167-00202 |
Description | HINGED CONVOLUTED LOOM TUBING T- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fitting - Tee For Convoluted Loom Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Tee | |
For Use With/Related Products | Convoluted Loom Tubing | |
Material | Polypropylene (PP) | |
Features | Hinged | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 16,29300 Kč | 162,93 Kč |
| 25 | 15,26560 Kč | 381,64 Kč |
| 50 | 14,53300 Kč | 726,65 Kč |
| 175 | 13,30240 Kč | 2 327,92 Kč |
| 350 | 12,66609 Kč | 4 433,13 Kč |
| 525 | 12,30884 Kč | 6 462,14 Kč |
| 1 050 | 11,72104 Kč | 12 307,09 Kč |
| 2 625 | 10,98722 Kč | 28 841,45 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |








