
493118 BK032 | |
|---|---|
DigiKey Part Number | 493118BK032-ND |
Manufacturer | |
Manufacturer Product Number | 493118 BK032 |
Description | 493118 BLACK EACH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fitting - Tee For Convoluted Loom Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Tee | |
For Use With/Related Products | Convoluted Loom Tubing | |
Material | Polypropylene (PP) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,82000 Kč | 140,82 Kč |
| 2 | 129,56500 Kč | 259,13 Kč |
| 3 | 123,35333 Kč | 370,06 Kč |
| 5 | 115,98600 Kč | 579,93 Kč |
| 7 | 111,35429 Kč | 779,48 Kč |
| 10 | 106,66000 Kč | 1 066,60 Kč |
| 25 | 95,49120 Kč | 2 387,28 Kč |
| 50 | 87,82480 Kč | 4 391,24 Kč |
| 100 | 80,77520 Kč | 8 077,52 Kč |
| Unit Price without VAT: | 140,82000 Kč |
|---|---|
| Unit Price with VAT: | 170,39220 Kč |






