
167-00219 | |
|---|---|
DigiKey Part Number | 1436-2628-ND |
Manufacturer | |
Manufacturer Product Number | 167-00219 |
Description | HINGED CONVOLUTED LOOM TUBING T- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fitting - Tee For Convoluted Loom Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Tee | |
For Use With/Related Products | Convoluted Loom Tubing | |
Material | Polypropylene (PP) | |
Features | Hinged | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 23,15500 Kč | 231,55 Kč |
| 25 | 21,69840 Kč | 542,46 Kč |
| 50 | 20,65840 Kč | 1 032,92 Kč |
| 200 | 18,73240 Kč | 3 746,48 Kč |
| 400 | 17,83778 Kč | 7 135,11 Kč |
| 600 | 17,33432 Kč | 10 400,59 Kč |
| 1 000 | 16,72065 Kč | 16 720,65 Kč |
| 2 600 | 15,63068 Kč | 40 639,77 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |





