157-00215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00215

DigiKey Part Number
1436-2389-ND
Manufacturer
Manufacturer Product Number
157-00215
Description
CBL TIE LOCKING BLACK 50LB 8.79"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.75"
Bundle Diameter
1.97" (50.00mm)
Width
0.201" (5.10mm)
Length - Actual
0.732' (223.17mm, 8.79")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Impact Modified, UV Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5006,05440 Kč3 027,20 Kč
1 0005,76517 Kč5 765,17 Kč
1 5005,60253 Kč8 403,80 Kč
2 5005,40412 Kč13 510,30 Kč
3 5005,27729 Kč18 470,51 Kč
5 0005,14614 Kč25 730,70 Kč
12 5004,82405 Kč60 300,62 Kč
25 0004,59397 Kč114 849,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05440 Kč
Unit Price with VAT:7,32582 Kč