


GR6743021A | |
|---|---|
DigiKey Part Number | RPC6079-ND |
Manufacturer | |
Manufacturer Product Number | GR6743021A |
Description | IP67 SEALING GROMMET GRAY .550 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.142" (29.00mm) Grommet Gray |
Datasheet | Datasheet |
EDA/CAD Models | GR6743021A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.039" ~ 0.157" (0.99mm ~ 3.99mm) | |
Panel Cutout Dimensions | Circular - 1.142" (29.00mm) | |
Diameter - Inside | - | |
Features | IP67 - Dust Tight, Waterproof | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,41000 Kč | 56,41 Kč |
| 10 | 47,99400 Kč | 479,94 Kč |
| 25 | 44,98800 Kč | 1 124,70 Kč |
| 50 | 42,83680 Kč | 2 141,84 Kč |
| 100 | 40,79070 Kč | 4 079,07 Kč |
| 250 | 38,23524 Kč | 9 558,81 Kč |
| 500 | 36,40976 Kč | 18 204,88 Kč |
| 1 000 | 34,67230 Kč | 34 672,30 Kč |
| 3 000 | 32,08799 Kč | 96 263,97 Kč |
| Unit Price without VAT: | 56,41000 Kč |
|---|---|
| Unit Price with VAT: | 68,25610 Kč |










