


GR67M50A | |
|---|---|
DigiKey Part Number | RPC4097-ND |
Manufacturer | |
Manufacturer Product Number | GR67M50A |
Description | GROMMET RUBBER GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.990" (50.50mm) Grommet Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.039" ~ 0.157" (0.99mm ~ 3.99mm) | |
Panel Cutout Dimensions | Circular - 1.990" (50.50mm) | |
Diameter - Inside | - | |
Features | IP67 - Dust Tight, Waterproof | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 55,92732 Kč | 13 981,83 Kč |
| Unit Price without VAT: | 55,92732 Kč |
|---|---|
| Unit Price with VAT: | 67,67206 Kč |


