
151-00663 | |
|---|---|
DigiKey Part Number | 151-00663-ND |
Manufacturer | |
Manufacturer Product Number | 151-00663 |
Description | CBL CLIP BUNDLING BLACK FIR TREE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.547" (39.30mm) | |
Width | 0.472" (12.00mm) | |
Height | 0.137" (3.48mm) | |
Panel Hole Size | 0.244" ~ 0.268" (6.20mm ~ 6.80mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.028" ~ 0.226" (0.70mm ~ 5.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,60254 Kč | 16 025,40 Kč |
| Unit Price without VAT: | 1,60254 Kč |
|---|---|
| Unit Price with VAT: | 1,93907 Kč |


