
156-00799 | |
|---|---|
DigiKey Part Number | 1436-156-00799-ND |
Manufacturer | |
Manufacturer Product Number | 156-00799 |
Description | CBL TIE LOCKING BLACK 30LB 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.30" (33.00mm) 0.140" (3.56mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Width 0.140" (3.56mm) |
Manufacturer HellermannTyton | Length - Actual 0.500' (152.40mm, 6.00") |
Packaging Bulk | Mounting Type Edge Clip |
Part Status Active | Tensile Strength 30 lbs (13.61 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6" | Color Black |
Bundle Diameter 1.30" (33.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 22,83204 Kč | 136 992,24 Kč |
| Unit Price without VAT: | 22,83204 Kč |
|---|---|
| Unit Price with VAT: | 27,62677 Kč |

