
151-01769 | |
|---|---|
DigiKey Part Number | 1436-151-01769-ND |
Manufacturer | |
Manufacturer Product Number | 151-01769 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree, Cupped 0.510" ~ 0.620" (12.95mm ~ 15.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Open | |
Opening Size | 0.510" ~ 0.620" (12.95mm ~ 15.75mm) | |
Mounting Type | Fir Tree, Cupped | |
Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Color | Black | |
Length | 0.930" (23.62mm) | |
Width | - | |
Height | 1.610" (40.89mm) | |
Panel Hole Size | Multiple Oval Hole Sizes | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.270" (0.51mm ~ 6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,90918 Kč | 17 727,54 Kč |
| Unit Price without VAT: | 5,90918 Kč |
|---|---|
| Unit Price with VAT: | 7,15011 Kč |



