
157-00421 | |
|---|---|
DigiKey Part Number | 1436-157-00421-ND |
Manufacturer | |
Manufacturer Product Number | 157-00421 |
Description | CBL TIE LOCKING BLACK 50LB 8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.200" (5.08mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.200" (5.08mm) |
Manufacturer HellermannTyton | Length - Actual 0.667' (203.20mm, 8.00") |
Packaging Bulk | Mounting Type Push Mount, Fir Tree |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,84773 Kč | 5 847,73 Kč |
| 2 000 | 5,56836 Kč | 11 136,72 Kč |
| 3 000 | 5,41125 Kč | 16 233,75 Kč |
| 5 000 | 5,21968 Kč | 26 098,40 Kč |
| 7 000 | 5,09723 Kč | 35 680,61 Kč |
| 10 000 | 4,97058 Kč | 49 705,80 Kč |
| Unit Price without VAT: | 5,84773 Kč |
|---|---|
| Unit Price with VAT: | 7,07575 Kč |

