
151-03822 | |
|---|---|
DigiKey Part Number | 1436-151-03822-ND |
Manufacturer | |
Manufacturer Product Number | 151-03822 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree 0.410" ~ 0.540" (10.41mm ~ 13.72mm) |
Datasheet | Datasheet |
Category | Mounting Type Fir Tree |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bag | Length 0.740" (18.80mm) |
Part Status Active | Height 1.490" (37.85mm) |
Type Clip, C-Type | Panel Hole Size 0.250" (6.35mm) |
Type Attributes Open | Material Flammability Rating UL94 HB |
Opening Size 0.410" ~ 0.540" (10.41mm ~ 13.72mm) | Panel Thickness 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,53400 Kč | 188,35 Kč |
| 50 | 7,16880 Kč | 358,44 Kč |
| 100 | 6,82850 Kč | 682,85 Kč |
| 300 | 6,31760 Kč | 1 895,28 Kč |
| 500 | 6,09320 Kč | 3 046,60 Kč |
| 1 000 | 5,80217 Kč | 5 802,17 Kč |
| 2 500 | 5,43873 Kč | 13 596,82 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |







