
151-01033 | |
|---|---|
DigiKey Part Number | 1436-2292-ND |
Manufacturer | |
Manufacturer Product Number | 151-01033 |
Description | CBL CLIP CONNECTOR BLK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Fir Tree, Cupped |
Datasheet | Datasheet |
Category | Length 1.160" (29.46mm) |
Manufacturer HellermannTyton | Width 0.690" (17.53mm) |
Packaging Bulk | Height 0.600" (15.24mm) |
Part Status Active | Panel Hole Size 0.240" x 0.500" (6.10mm x 12.70mm), Oval |
Type Clip, Connector | Features Heat Stabilized, Impact Resistant |
Mounting Type Fir Tree, Cupped | Panel Thickness 0.020" ~ 0.120" (0.51mm ~ 3.05mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,59400 Kč | 145,94 Kč |
| 25 | 13,66560 Kč | 341,64 Kč |
| 50 | 13,01460 Kč | 650,73 Kč |
| 100 | 12,39300 Kč | 1 239,30 Kč |
| 250 | 11,61608 Kč | 2 904,02 Kč |
| 500 | 11,06090 Kč | 5 530,45 Kč |
| 1 000 | 10,53260 Kč | 10 532,60 Kč |
| 3 000 | 9,74699 Kč | 29 240,97 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



