
151-03821 | |
|---|---|
DigiKey Part Number | 1436-151-03821-ND |
Manufacturer | |
Manufacturer Product Number | 151-03821 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree 0.240" ~ 0.310" (6.10mm ~ 7.87mm) |
Datasheet | Datasheet |
Category | Mounting Type Fir Tree |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bag | Length 0.670" (17.02mm) |
Part Status Active | Height 1.150" (29.21mm) |
Type Clip, C-Type | Panel Hole Size 0.250" (6.35mm) |
Type Attributes Open | Material Flammability Rating UL94 HB |
Opening Size 0.240" ~ 0.310" (6.10mm ~ 7.87mm) | Panel Thickness 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,81160 Kč | 170,29 Kč |
| 50 | 6,48840 Kč | 324,42 Kč |
| 100 | 6,17760 Kč | 617,76 Kč |
| 300 | 5,71567 Kč | 1 714,70 Kč |
| 500 | 5,51324 Kč | 2 756,62 Kč |
| 1 000 | 5,24971 Kč | 5 249,71 Kč |
| 2 500 | 4,92076 Kč | 12 301,90 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



