
151-03823 | |
|---|---|
DigiKey Part Number | 1436-151-03823-ND |
Manufacturer | |
Manufacturer Product Number | 151-03823 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree 0.670" ~ 0.860" (17.02mm ~ 21.84mm) |
Datasheet | Datasheet |
Category | Mounting Type Fir Tree |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bag | Length 1.070" (27.18mm) |
Part Status Active | Height 1.910" (48.51mm) |
Type Clip, C-Type | Panel Hole Size 0.250" (6.35mm) |
Type Attributes Open | Material Flammability Rating UL94 HB |
Opening Size 0.670" ~ 0.860" (17.02mm ~ 21.84mm) | Panel Thickness 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 25 | 11,38080 Kč | 284,52 Kč |
| 50 | 10,83500 Kč | 541,75 Kč |
| 100 | 10,31630 Kč | 1 031,63 Kč |
| 300 | 9,54500 Kč | 2 863,50 Kč |
| 500 | 9,20678 Kč | 4 603,39 Kč |
| 1 000 | 8,76708 Kč | 8 767,08 Kč |
| 2 500 | 8,21803 Kč | 20 545,08 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |






