
151-01017 | |
|---|---|
DigiKey Part Number | 1436-1961-ND |
Manufacturer | |
Manufacturer Product Number | 151-01017 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree, Cupped 0.197" ~ 0.354" (5.00mm ~ 9.00mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Width 0.472" (12.00mm) |
Part Status Active | Panel Hole Size 0.250" ~ 0.256" (6.35mm ~ 6.50mm) |
Type Clip, C-Type | Features Heat Stabilized, Impact Resistant, UV Resistant |
Type Attributes Hinged, Locking | Panel Thickness 0.024" ~ 0.325" (0.60mm ~ 8.25mm) |
Opening Size 0.197" ~ 0.354" (5.00mm ~ 9.00mm) | Base Product Number |
Mounting Type Fir Tree, Cupped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 25 | 10,29760 Kč | 257,44 Kč |
| 50 | 9,80180 Kč | 490,09 Kč |
| 100 | 9,33360 Kč | 933,36 Kč |
| 250 | 8,74776 Kč | 2 186,94 Kč |
| 500 | 8,32990 Kč | 4 164,95 Kč |
| 1 700 | 7,64031 Kč | 12 988,53 Kč |
| 3 400 | 7,27556 Kč | 24 736,90 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











