Cable Clip, C-Type Natural Fir Tree 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23RCFB100

DigiKey Part Number
145-23RCFB100-ND
Manufacturer
Manufacturer Product Number
23RCFB100
Description
CBL CLIP C-TYPE NATURAL FIR TREE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Natural Fir Tree 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Hinged, Locking
Opening Size
1.000" (25.40mm)
Mounting Type
Fir Tree
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.375" (9.53mm)
Height
-
Panel Hole Size
0.250" (6.35mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 914
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,72500 Kč127,25 Kč
2511,92680 Kč298,17 Kč
5011,36000 Kč568,00 Kč
10010,81610 Kč1 081,61 Kč
25010,13700 Kč2 534,25 Kč
5009,65278 Kč4 826,39 Kč
1 0009,19166 Kč9 191,66 Kč
2 5008,61590 Kč21 539,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč