
23RCFB050B | |
|---|---|
DigiKey Part Number | 145-23RCFB050B-ND |
Manufacturer | |
Manufacturer Product Number | 23RCFB050B |
Description | CBL CLIP C-TYPE NATURAL FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Fir Tree 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 23RCFB050B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.187" (4.75mm) | |
Height | - | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,55120 Kč | 163,78 Kč |
| 50 | 6,24060 Kč | 312,03 Kč |
| 100 | 5,94030 Kč | 594,03 Kč |
| 250 | 5,56700 Kč | 1 391,75 Kč |
| 500 | 5,30116 Kč | 2 650,58 Kč |
| 1 000 | 5,04792 Kč | 5 047,92 Kč |
| 3 000 | 4,67108 Kč | 14 013,24 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



