
23RCFB035CB | |
|---|---|
DigiKey Part Number | 145-23RCFB035CB-ND |
Manufacturer | |
Manufacturer Product Number | 23RCFB035CB |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree 0.350" (8.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 23RCFB035CB Models |
Category | Mounting Type Fir Tree |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Width 0.300" (7.62mm) |
Part Status Active | Panel Hole Size 0.256" (6.50mm) |
Type Clip, C-Type | Material Flammability Rating UL94 V-2 |
Type Attributes Hinged, Locking | Panel Thickness 0.020" ~ 0.203" (0.51mm ~ 5.16mm) |
Opening Size 0.350" (8.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,53520 Kč | 138,38 Kč |
| 50 | 5,27040 Kč | 263,52 Kč |
| 100 | 5,01850 Kč | 501,85 Kč |
| 250 | 4,70440 Kč | 1 176,10 Kč |
| 500 | 4,47930 Kč | 2 239,65 Kč |
| 1 000 | 4,26511 Kč | 4 265,11 Kč |
| 3 000 | 3,94678 Kč | 11 840,34 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |








