


RWS-16-01BK | |
|---|---|
DigiKey Part Number | RPC1259-ND |
Manufacturer | |
Manufacturer Product Number | RWS-16-01BK |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Arrowhead 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Length 1.250" (31.75mm) |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Height 1.344" (34.14mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.250" (6.35mm) |
Type Attributes Round | Material Flammability Rating UL94 V-2 |
Opening Size 1.000" (25.40mm) | Panel Thickness 0.058" ~ 0.064" (1.47mm ~ 1.63mm) |
Mounting Type Arrowhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,59400 Kč | 139,85 Kč |
| 50 | 5,32920 Kč | 266,46 Kč |
| 100 | 5,07310 Kč | 507,31 Kč |
| 250 | 4,75480 Kč | 1 188,70 Kč |
| 500 | 4,52758 Kč | 2 263,79 Kč |
| 1 000 | 4,31131 Kč | 4 311,31 Kč |
| 3 000 | 3,98941 Kč | 11 968,23 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




