
151-01788 | |
|---|---|
DigiKey Part Number | 1436-151-01788-ND |
Manufacturer | |
Manufacturer Product Number | 151-01788 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree 0.670" ~ 0.860" (17.02mm ~ 21.84mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 1.070" (27.18mm) |
Packaging Bulk | Height 1.910" (48.51mm) |
Part Status Active | Panel Hole Size 0.250" (6.35mm) |
Type Clip, C-Type | Material Flammability Rating UL94 HB |
Type Attributes Open | Features Heat Stabilized, Impact Modified, UV Stabilized |
Opening Size 0.670" ~ 0.860" (17.02mm ~ 21.84mm) | Panel Thickness 0.020" ~ 0.220" (0.51mm ~ 5.59mm) |
Mounting Type Fir Tree | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,81330 Kč | 17 439,90 Kč |
| Unit Price without VAT: | 5,81330 Kč |
|---|---|
| Unit Price with VAT: | 7,03409 Kč |


