
151-02094 | |
|---|---|
DigiKey Part Number | 1436-1846-ND |
Manufacturer | |
Manufacturer Product Number | 151-02094 |
Description | CABLE TIE HLDR SNGL TORQUE MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Torque Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Torque Mount | |
Size / Dimension | 1.85" L x 0.99" W (47.0mm x 25.1mm) | |
For Use With/Related Products | Cable Ties up to 0.500" (12.7mm) Width | |
Material | Nylon, Impact Resistant, Heat Stabilized, UV Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 90,81600 Kč | 908,16 Kč |
| 25 | 85,11760 Kč | 2 127,94 Kč |
| 50 | 81,04800 Kč | 4 052,40 Kč |
| 100 | 77,17810 Kč | 7 717,81 Kč |
| 250 | 72,34484 Kč | 18 086,21 Kč |
| 500 | 68,89318 Kč | 34 446,59 Kč |
| 1 000 | 65,60720 Kč | 65 607,20 Kč |
| 2 500 | 61,50423 Kč | 153 760,58 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |











