
151-01224 | |
|---|---|
DigiKey Part Number | 1436-1848-ND |
Manufacturer | |
Manufacturer Product Number | 151-01224 |
Description | CABLE TIE HLDR SNGL TORQUE MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Torque Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Torque Mount | |
Size / Dimension | 1.85" L x 0.99" W (47.0mm x 25.1mm) | |
For Use With/Related Products | Cable Ties up to 0.500" (12.7mm) Width | |
Material | Nylon, Impact Resistant, Heat Stabilized, UV Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 101,79800 Kč | 1 017,98 Kč |
| 25 | 95,40640 Kč | 2 385,16 Kč |
| 50 | 90,85000 Kč | 4 542,50 Kč |
| 100 | 86,51390 Kč | 8 651,39 Kč |
| 250 | 81,09764 Kč | 20 274,41 Kč |
| 500 | 77,22812 Kč | 38 614,06 Kč |
| 1 000 | 73,54508 Kč | 73 545,08 Kč |
| 2 500 | 68,94584 Kč | 172 364,60 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |






