
151-02098 | |
|---|---|
DigiKey Part Number | 1436-1845-ND |
Manufacturer | |
Manufacturer Product Number | 151-02098 |
Description | CABLE TIE HLDR SNGL TORQUE MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Torque Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Torque Mount | |
Size / Dimension | 1.85" L x 0.99" W (47.0mm x 25.1mm) | |
For Use With/Related Products | Cable Ties up to 0.500" (12.7mm) Width | |
Material | Nylon, Impact Resistant, Heat Stabilized, UV Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 92,18100 Kč | 921,81 Kč |
| 25 | 86,40240 Kč | 2 160,06 Kč |
| 50 | 82,27440 Kč | 4 113,72 Kč |
| 100 | 78,34560 Kč | 7 834,56 Kč |
| 300 | 72,50260 Kč | 21 750,78 Kč |
| 500 | 69,93762 Kč | 34 968,81 Kč |
| 1 000 | 69,36059 Kč | 69 360,59 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |




