Single Opening Cable Tie Holder Black Torque Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-02099

DigiKey Part Number
1436-1847-ND
Manufacturer
Manufacturer Product Number
151-02099
Description
CABLE TIE HLDR SNGL TORQUE MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Torque Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Single Opening
Mounting Type
Torque Mount
Size / Dimension
1.77" L x 1.18" W x 0.96" H (44.9mm x 29.9mm x 24.3mm)
For Use With/Related Products
Cable Ties up to 0.500" (12.7mm) Width
Material
Nylon, Impact Resistant, Heat Stabilized, UV Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 015
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1107,51000 Kč107,51 Kč
1091,29900 Kč912,99 Kč
2585,57960 Kč2 139,49 Kč
5081,49320 Kč4 074,66 Kč
10077,60230 Kč7 760,23 Kč
25072,74464 Kč18 186,16 Kč
50069,27366 Kč34 636,83 Kč
1 00065,96942 Kč65 969,42 Kč
2 50061,84398 Kč154 609,95 Kč
Manufacturers Standard Package
Unit Price without VAT:107,51000 Kč
Unit Price with VAT:130,08710 Kč