
151-02102 | |
|---|---|
DigiKey Part Number | 1436-2427-ND |
Manufacturer | |
Manufacturer Product Number | 151-02102 |
Description | CABLE TIE HLDR SNGL TORQUE MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Torque Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Torque Mount | |
Size / Dimension | 1.77" L x 1.18" W x 0.96" H (44.9mm x 29.9mm x 24.3mm) | |
For Use With/Related Products | Cable Ties up to 0.500" (12.7mm) Width | |
Material | Nylon, Impact Resistant, Heat Stabilized, UV Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 96,17100 Kč | 961,71 Kč |
| 25 | 90,14040 Kč | 2 253,51 Kč |
| 50 | 85,83140 Kč | 4 291,57 Kč |
| 100 | 81,73260 Kč | 8 173,26 Kč |
| 250 | 76,61668 Kč | 19 154,17 Kč |
| 500 | 72,96092 Kč | 36 480,46 Kč |
| 1 000 | 69,48091 Kč | 69 480,91 Kč |
| 2 500 | 65,13605 Kč | 162 840,12 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |


