
148-90049 | |
|---|---|
DigiKey Part Number | 1436-1944-ND |
Manufacturer | |
Manufacturer Product Number | 148-90049 |
Description | WIRE CONN PUSH 3PORT ORN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent - Orange |
Datasheet | Datasheet |
Category | Number of Wire Entries 3 |
Manufacturer HellermannTyton | Termination Push In |
Series | Wire Gauge 12-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Transparent - Orange |
Terminal Type Butt Splice, Closed End, Individual Openings | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 221-413 | WAGO Corporation | 247 074 | 2946-221-413-ND | 15,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,30760 Kč | 157,69 Kč |
| 50 | 6,00960 Kč | 300,48 Kč |
| 100 | 5,71990 Kč | 571,99 Kč |
| 250 | 5,36120 Kč | 1 340,30 Kč |
| 500 | 5,10504 Kč | 2 552,52 Kč |
| 1 000 | 4,86125 Kč | 4 861,25 Kč |
| 2 500 | 4,55665 Kč | 11 391,62 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











