
148-90048 | |
|---|---|
DigiKey Part Number | 1436-1943-ND |
Manufacturer | |
Manufacturer Product Number | 148-90048 |
Description | WIRE CONN PUSH 2PORT YLW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent - Yellow |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer HellermannTyton | Termination Push In |
Series | Wire Gauge 12-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Transparent - Yellow |
Terminal Type Butt Splice, Closed End, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,28320 Kč | 132,08 Kč |
| 50 | 5,03120 Kč | 251,56 Kč |
| 100 | 4,78960 Kč | 478,96 Kč |
| 250 | 4,48936 Kč | 1 122,34 Kč |
| 500 | 4,27478 Kč | 2 137,39 Kč |
| 1 000 | 4,07067 Kč | 4 070,67 Kč |
| 2 500 | 3,81550 Kč | 9 538,75 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |




