Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent - Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

148-90051

DigiKey Part Number
1436-1946-ND
Manufacturer
Manufacturer Product Number
148-90051
Description
WIRE CONN PUSH 5PORT BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent - Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
5
Manufacturer
HellermannTyton
Termination
Push In
Series
Wire Gauge
12-22 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Transparent - Blue
Terminal Type
Butt Splice, Closed End, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,88200 Kč88,82 Kč
258,31520 Kč207,88 Kč
507,92040 Kč396,02 Kč
1007,54040 Kč754,04 Kč
2507,06792 Kč1 766,98 Kč
5006,73028 Kč3 365,14 Kč
1 0006,40859 Kč6 408,59 Kč
2 5006,00728 Kč15 018,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč