
S9321-45R | |
|---|---|
DigiKey Part Number | 952-S9321-45RTR-ND - Tape & Reel (TR) 952-S9321-45RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S9321-45R |
Description | CONN PIN RCPT 1.5-1.9MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.059" ~ 0.075" (1.50mm ~ 1.90mm) No Tail Surface Mount - Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | S9321-45R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Surface Mount - Bottom Entry | |
Length - Overall | 0.248" (6.30mm) | |
Accepts Pin Diameter | 0.059" ~ 0.075" (1.50mm ~ 1.90mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.077" (1.95mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | 0.102" (2.60mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Features | - | |
Operating Temperature | -50°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 3.50N ~ 17.00N |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 25 | 12,49800 Kč | 312,45 Kč |
| 50 | 11,89740 Kč | 594,87 Kč |
| 100 | 11,32840 Kč | 1 132,84 Kč |
| 250 | 10,61828 Kč | 2 654,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 9,66284 Kč | 9 179,70 Kč |
| 1 900 | 9,20143 Kč | 17 482,72 Kč |
| 2 850 | 8,94191 Kč | 25 484,44 Kč |
| 4 750 | 8,62540 Kč | 40 970,65 Kč |
| 6 650 | 8,42317 Kč | 56 014,08 Kč |
| 9 500 | 8,21393 Kč | 78 032,33 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |






