RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S7251-45R

DigiKey Part Number
952-2730-2-ND - Tape & Reel (TR)
952-2730-1-ND - Cut Tape (CT)
952-2730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7251-45R
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
S7251-45R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.059" (1.50mm)
Length
0.118" (3.00mm)
Height
0.059" (1.50mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-40°C ~ 85°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65 399
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,72500 Kč47,25 Kč
254,18280 Kč104,57 Kč
1003,60540 Kč360,54 Kč
2503,32776 Kč831,94 Kč
5003,16062 Kč1 580,31 Kč
1 0003,02266 Kč3 022,66 Kč
2 5002,98776 Kč7 469,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,73929 Kč21 914,32 Kč
16 0002,67610 Kč42 817,60 Kč
24 0002,64444 Kč63 466,56 Kč
40 0002,60939 Kč104 375,60 Kč
56 0002,58888 Kč144 977,28 Kč
80 0002,56918 Kč205 534,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč