RFI Shield Finger Beryllium Copper Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger Beryllium Copper Tin Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S1941-46R

DigiKey Part Number
952-2635-2-ND - Tape & Reel (TR)
952-2635-1-ND - Cut Tape (CT)
952-2635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1941-46R
Description
RFI SHLD FINGER BECU TIN SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Beryllium Copper Tin Solder
Datasheet
 Datasheet
EDA/CAD Models
S1941-46R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.224" (5.70mm)
Length
0.378" (9.59mm)
Height
0.285" (7.25mm)
Material
Beryllium Copper
Plating
Tin
Plating - Thickness
118.11µin (3.00µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 972
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
108,04200 Kč80,42 Kč
257,19800 Kč179,95 Kč
1006,26370 Kč626,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3505,68266 Kč1 988,93 Kč
7005,43849 Kč3 806,94 Kč
1 0505,31630 Kč5 582,11 Kč
1 7505,18087 Kč9 066,52 Kč
2 4505,10174 Kč12 499,26 Kč
3 5005,02560 Kč17 589,60 Kč
8 7504,86163 Kč42 539,26 Kč
17 5004,76280 Kč83 349,00 Kč
35 0004,68149 Kč163 852,15 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč