



S1951-46R | |
|---|---|
DigiKey Part Number | 952-2636-2-ND - Tape & Reel (TR) 952-2636-1-ND - Cut Tape (CT) 952-2636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1951-46R |
Description | RFI SHLD FINGER BECU TIN SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S1951-46R Models |
Category | Length 0.378" (9.59mm) |
Manufacturer Harwin Inc. | Height 0.285" (7.25mm) |
Series | Material Beryllium Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Tin |
Part Status Active | Plating - Thickness 118.11µin (3.00µm) |
Type Shield Finger | Attachment Method Solder |
Width 0.224" (5.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,48360 Kč | 187,09 Kč |
| 100 | 6,51570 Kč | 651,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 5,91003 Kč | 2 068,51 Kč |
| 700 | 5,65626 Kč | 3 959,38 Kč |
| 1 050 | 5,52908 Kč | 5 805,53 Kč |
| 1 750 | 5,38809 Kč | 9 429,16 Kč |
| 2 450 | 5,30581 Kč | 12 999,23 Kč |
| 3 500 | 5,22658 Kč | 18 293,03 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |






