
MHRJJ88NFVS | |
|---|---|
DigiKey Part Number | 4672-MHRJJ88NFVS-ND |
Manufacturer | |
Manufacturer Product Number | MHRJJ88NFVS |
Description | 8P8C SOCKET VERTICAL NO FLANGE S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer MH Connectors | Orientation Vertical |
Series | Termination Solder |
Packaging Tray | Shielding Unshielded |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 32,49300 Kč | 324,93 Kč |
| 25 | 30,44920 Kč | 761,23 Kč |
| 50 | 28,99340 Kč | 1 449,67 Kč |
| 100 | 27,60640 Kč | 2 760,64 Kč |
| 300 | 25,54520 Kč | 7 663,56 Kč |
| 500 | 24,64036 Kč | 12 320,18 Kč |
| 1 000 | 23,46452 Kč | 23 464,52 Kč |
| 2 500 | 21,99613 Kč | 54 990,33 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |











